Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part NoMZ 20
Order Code7966466
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.030 |
| 10+ | CHF 5.560 |
| 100+ | CHF 4.780 |
| 250+ | CHF 4.120 |
| 500+ | CHF 4.040 |
| 1000+ | CHF 3.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoMZ 20
Order Code7966466
Technical Datasheet
Time Min-
Time Max24h
Contact Style-
Contact Current Max16A
Controller Output-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MZ 20 from Brennenstuhl is a 24 hour timer.
- Up to 96 on/off switching times per day can be set
- Shortest switching time of 15minutes
- Easy to set
- Childproof socket
- Nominal current is 16A
- Voltage rating of 220VAC to 250VAC
- Maximum load is 3500W
Applications
Clock & Timing
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
-
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3