Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1218053
Order Code3531236
Product RangeGarant Reel Series
Also Known AsGTIN UPC EAN: 4007123017584
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1218053
Order Code3531236
Product RangeGarant Reel Series
Also Known AsGTIN UPC EAN: 4007123017584
Cord Reel TypeOpen
Cable Length - Imperial82ft
Cable Length - Metric25m
Current Rating13A
No. of Outlets3 Outlet
Cord Reel ColourBlue
Outlet TypeUK
Product RangeGarant Reel Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
This quality Brennenstuhl Garant cable reel is constructed from special Breflex break-resistant plastic, including triple 240V socket outlets with self-closing covers providing protection against dust and contamination. The ergonomic handle and axle allow precision cable-management when releasing and re-winding. Supplied with a 25m cable.
- Heavy duty Garant cable reel
- Reel body made with Breflex break-resistant plastic
- Robust, galvanised steel tube frame
- 3 Protected 240V sockets
- 25m/82.02ft Cable length
- Black, H05VV-F 3G1,5 cable
- 290mm Reel diameter
- Safety cut out feature
- 13A Nominal current
Applications
-
Technical Specifications
Cord Reel Type
Open
Cable Length - Metric
25m
No. of Outlets
3 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
82ft
Current Rating
13A
Cord Reel Colour
Blue
Product Range
Garant Reel Series
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.938