Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1172900100
Order Code2843315
Also Known AsGTIN UPC EAN: 4007123649853
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.410 |
5+ | CHF 12.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1172900100
Order Code2843315
Also Known AsGTIN UPC EAN: 4007123649853
Technical Datasheet
Light SourceLED
Power Rating10W
CCT6500K
Total Light Output950lm
Equivalent Wattage-
IP / NEMA RatingIP54
Length136mm
Depth41mm
Width147mm
Energy RatingA+
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Floodlight with super-bright SMD LEDs
- User-friendly and easy installation thanks to functional connection box
- Strong, state-of-the-art aluminium casing, particularly flat design
- Adjustable mounting bracket for mounting
- 300mm Cable and connection box
- For indoor or outdoor installation, IP54 rated
Technical Specifications
Light Source
LED
CCT
6500K
Equivalent Wattage
-
Length
136mm
Width
147mm
Product Range
-
Power Rating
10W
Total Light Output
950lm
IP / NEMA Rating
IP54
Depth
41mm
Energy Rating
A+
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59