Print Page
Image is for illustrative purposes only. Please refer to product description.
9,670 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.404 | 
| 10+ | CHF 0.282 | 
| 25+ | CHF 0.253 | 
| 50+ | CHF 0.242 | 
| 100+ | CHF 0.232 | 
| 500+ | CHF 0.217 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAANI-NI-0013
Order Code4382283
Technical Datasheet
Antenna TypeWiFi / Bluetooth / M2M / IoT
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMD
Gain3.2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / M2M / IoT
Frequency Max
2.5GHz
Gain
3.2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability