Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-514
Order Code4199434
Also Known AsGTIN UPC EAN: 0837324004854
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 88.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 88.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-514
Order Code4199434
Also Known AsGTIN UPC EAN: 0837324004854
Technical Datasheet
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 4
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 4
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112