Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 85.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 85.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-114
Order Code4206333
Technical Datasheet
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeGigabit Ethernet
Ethernet Switch MountingPCB Mount
Port TypesRJ45 x 4
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Gigabit Ethernet
Port Types
RJ45 x 4
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
PCB Mount
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348