Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 75.540 |
5+ | CHF 74.030 |
10+ | CHF 72.520 |
Product Information
Product Overview
SW-084 is 1 SFP & 4 port gigabit Ethernet switch. Connect to a wide variety of fibre optic and copper cable types for high-speed data connection over extended distances. Features galvanically Isolated Ethernet ports and automatic detection of data transmission speed: 10/100/1000 Mbps. A dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimised based on the status of the link device. No software required. Ideal for factory floor, in vehicle and marine applications.
- Fast, low cost, future-proof way to deploy long network segments
- Connect to wide variety of fibre optic and copper cable types
- High speed data connection over extended distances
- Reduce susceptibility to electromagnetic interference
- Wide temperature range from -10°C to +60°C, works in extreme conditions
- Jumbo Frame support up to 9K frames, 5V - 30V DC input, reverse polarity protected
- Integral wall mount or optional DIN rail mount
- SFP port power overcurrent protection, wall mount form factor
- 4 Ethernet ports, 10/100/1000 Gigabit Ethernet speed, 1 SFP ports, 1000BASE-X SFP speed
- Product dimension is 106x102x28mm
Technical Specifications
5Ports
Gigabit Ethernet
RJ45 x 4, SFP x 1
VDC
No SVHC (21-Jan-2025)
Industrial
DIN Rail / Wall
10Mbps, 100Mbps, 1Gbps
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate