Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 130.460 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CHF 130.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No223307
Order Code4058571
Technical Datasheet
Sign TypeHazard
Sign LegendElectrical Danger (Symbol)
Sign MaterialPET(Polyester)
External Height43mm
External Width50mm
Sign ColourBlack on Yellow
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Hazard
Sign Material
PET(Polyester)
External Width
50mm
Product Range
-
Sign Legend
Electrical Danger (Symbol)
External Height
43mm
Sign Colour
Black on Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2