Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No170006
Order Code3549726
Product RangeToughStripe Max Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 158.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 158.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No170006
Order Code3549726
Product RangeToughStripe Max Series
Technical Datasheet
Tape TypeFloor Marking
Adhesive TypeAcrylic Adhesive
Tape ColourPurple
Total Tape Thickness50 mil (1.27 mm)
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeToughStripe Max Series
Technical Specifications
Tape Type
Floor Marking
Tape Colour
Purple
Roll Length - Imperial
100ft
Tape Width - Imperial
2"
Product Range
ToughStripe Max Series
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
50 mil (1.27 mm)
Roll Length - Metric
30.48m
Tape Width - Metric
50.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268
Product traceability