Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.490 |
5+ | CHF 27.050 |
10+ | CHF 26.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130493
Order Code4842558
Technical Datasheet
Connector to Connector7/8"-16 Circular Plug to Free End
No. of Positions5Ways
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Technical Specifications
Connector to Connector
7/8"-16 Circular Plug to Free End
Cable Length - Imperial
12"
Jacket Colour
-
No. of Positions
5Ways
Cable Length - Metric
304.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504