Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120085-0012
Order Code2080745
Product RangeUltra-Lock 120085 Series
Also Known AsGTIN UPC EAN: 78678897649
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120085-0012
Order Code2080745
Product RangeUltra-Lock 120085 Series
Also Known AsGTIN UPC EAN: 78678897649
Technical Datasheet
Product RangeUltra-Lock 120085 Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP68, IP69K
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating36V
Product Overview
The 120085-0012 is a 5-pole Ultra-Lock® (M12) female Field Attachable Connector with gold-plated over nickel brass straight contacts. The Ultra-Lock® connector incorporates a mechanical locking design and unique radial-seal that deliver unsurpassed performance. The patented push-to-lock technology provides a simple and secure operator-independent connection. This positive locking design provides built-in reliability that eliminates connector related intermittent signals in the harshest environments.
- Push to lock coupling
- PA connector body
- Nickel-plated brass coupling nut
- 18AWG Wire size
- 4A Maximum current per contact
- 30VAC/36VDC Maximum voltage
- IP69K Protection
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
Ultra-Lock 120085 Series
Sensor Connector Gender
Female
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
No. of Contacts
5Contacts
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67, IP68, IP69K
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01