Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120027-0152
Order Code2781906
Product RangeNano-Change 120027 Series
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.840 |
| 10+ | CHF 5.970 |
| 25+ | CHF 5.640 |
| 100+ | CHF 5.620 |
| 250+ | CHF 5.610 |
| 500+ | CHF 5.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0152
Order Code2781906
Product RangeNano-Change 120027 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type AM8 Sensor Right Angle 4 Position Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeNano-Change 120027 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M8 Receptacle
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120027 Series
Connector Type A
M8 Sensor Right Angle 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 120027-0152
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203