Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.857 |
Price for:Each
Minimum: 3000
Multiple: 3000
CHF 2,571.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No7721-3PPSG
Order Code2787816
Technical Datasheet
Internal Diameter3.56mm
External Diameter7.11mm
Fastener MaterialPPS (Polyphenylene Sulphide)
Thread Size - Metric-
Product Range-
Technical Specifications
Internal Diameter
3.56mm
Fastener Material
PPS (Polyphenylene Sulphide)
Product Range
-
External Diameter
7.11mm
Thread Size - Metric
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079