Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No7109DG
Order Code1651790
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-263
External Width - Metric19.38mm
External Height - Metric11mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.76"
External Height - Imperial0.43"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Product Overview
The 7109DG is a 25mm surface mount Heat Sink with copper, tin-plated, 11 thermal resistance. This heat sink non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
- Horizontal mount orientation
Applications
HVAC
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
19.38mm
External Length - Metric
25mm
Heat Sink Material
Copper
External Height - Imperial
0.43"
External Diameter - Imperial
-
Packages Cooled
TO-263
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
0.76"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006