Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBOYD
Manufacturer Part No4426
Order Code1213452
Technical Datasheet
Fixing TypeClip
For Use WithTO-220 Packages
External Length19.8mm
External Width15mm
Product Range-
Product Overview
This standard clip, for use with a heatsink, has stabilising legs to allow assembly prior to device fitment. Devices can be removed and replaced without clip removal. Assemble clip to the retaining rail by thumb pressure applied to the top/front of the clip, this will snap it firmly into place. The clip can be removed and re-used by gripping the clip immediately adjacent to the rail using long nosed pliers or similar and twisting in an upward direction.
Technical Specifications
Fixing Type
Clip
External Length
19.8mm
Product Range
-
For Use With
TO-220 Packages
External Width
15mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002