Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoWTS127S
Order Code2818380
Product RangeWT Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoWTS127S
Order Code2818380
Product RangeWT Series
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric104.9mm
External Depth - Metric154.9mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial4.1"
External Depth - Imperial6.1"
Product RangeWT Series
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
65mm
External Depth - Metric
154.9mm
Body Colour
White
External Height - Imperial
2.56"
External Depth - Imperial
6.1"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
104.9mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.1"
Product Range
WT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011635