Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-DBL
Order Code4953060
Product Range90
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.960 |
5+ | CHF 13.800 |
10+ | CHF 13.190 |
20+ | CHF 12.640 |
50+ | CHF 12.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-DBL
Order Code4953060
Product Range90
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With90, 91 Series Enclosures and Shell Cases
External Height - Metric1.25mm
External Width - Metric3.6mm
External Depth - Metric5.7mm
Protective Boot ColourDark Blue
Product Range90
Product Overview
The 90-RBT-DBL is a Protective Boot with an integrated tilt bar and suitable for 90 series shell case.
Applications
Industrial
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
90, 91 Series Enclosures and Shell Cases
External Width - Metric
3.6mm
Protective Boot Colour
Dark Blue
Protective Boot Material
-
External Height - Metric
1.25mm
External Depth - Metric
5.7mm
Product Range
90
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213189