Print Page
1,789 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.565 |
50+ | CHF 0.469 |
100+ | CHF 0.372 |
250+ | CHF 0.322 |
500+ | CHF 0.290 |
1000+ | CHF 0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV30K1812801NIR1
Order Code3368036
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeZV Series
Clamping Voltage Vc Max77V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4.4J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
30V
Product Range
ZV Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
4.4J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability