Print Page
Image is for illustrative purposes only. Please refer to product description.
813 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.997 |
| 10+ | CHF 0.790 |
| 50+ | CHF 0.732 |
| 100+ | CHF 0.674 |
| 200+ | CHF 0.638 |
| 400+ | CHF 0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-150M
Order Code3774536
Product RangeSRR1280 Series
Inductance15µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRR1280 Series
Inductor Case / Package-
Power Inductor Case12.5mm x 12.5mm x 7.5mm
DC Resistance Max0.0285ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.0285ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00458
Product traceability