Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-101M
Order Code2455051
Product RangeSRR0745A Series
Technical Datasheet
1,355 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.693 |
| 50+ | CHF 0.566 |
| 100+ | CHF 0.465 |
| 250+ | CHF 0.442 |
| 500+ | CHF 0.417 |
| 1000+ | CHF 0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-101M
Order Code2455051
Product RangeSRR0745A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.45ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR0745A Series
DC Resistance Max
0.45ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
780mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRR0745A-101M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454