Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-R56M
Order Code3385408
Product RangeSRP6030VA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.240 |
| 50+ | CHF 0.830 |
| 100+ | CHF 0.786 |
| 250+ | CHF 0.745 |
| 500+ | CHF 0.709 |
| 1000+ | CHF 0.689 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-R56M
Order Code3385408
Product RangeSRP6030VA Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP6030VA Series
Power Inductor Case6.6mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max4800µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
SRP6030VA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
19A
Saturation Current (Isat)
20A
Power Inductor Case
6.6mm x 6.6mm x 2.8mm
DC Resistance Max
4800µohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability