Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R33M
Order Code2901818
Product RangeSRP6030CA Series
Technical Datasheet
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.340 |
50+ | CHF 0.970 |
100+ | CHF 0.892 |
250+ | CHF 0.846 |
500+ | CHF 0.805 |
1000+ | CHF 0.745 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030CA-R33M
Order Code2901818
Product RangeSRP6030CA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeSRP6030CA Series
Power Inductor Case6.6mm x 6.4mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height2.8mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
SRP6030CA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
25A
Saturation Current (Isat)
32A
Power Inductor Case
6.6mm x 6.4mm x 2.8mm
DC Resistance Max
0.0025ohm
Product Length
6.6mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000669
Product traceability