Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R47M
Order Code2434781
Product RangeSRP4012TA Series
Technical Datasheet
1,410 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | CHF 0.860 | 
| 100+ | CHF 0.694 | 
| 500+ | CHF 0.570 | 
| 1000+ | CHF 0.557 | 
| 2000+ | CHF 0.524 | 
| 4000+ | CHF 0.479 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 8.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R47M
Order Code2434781
Product RangeSRP4012TA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
6.5A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
0.02ohm
Product Length
4.45mm
Product Height
1mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability