Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-R47M
Order Code3384981
Product RangeSRP3020C Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020C-R47M
Order Code3384981
Product RangeSRP3020C Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeSRP3020C Series
Inductor Case / Package-
Power Inductor Case3.5mm x 3.2mm x 1.8mm
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP3020C Series
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
6A
Saturation Current (Isat)
7A
Inductor Case / Package
-
DC Resistance Max
0.023ohm
Product Length
3.5mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000094