Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-R68M
Order Code3384967
Product RangeSRP3012C Series
Technical Datasheet
290 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.400 |
100+ | CHF 0.347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3012C-R68M
Order Code3384967
Product RangeSRP3012C Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeSRP3012C Series
Inductor Case / Package-
Power Inductor Case3.5mm x 3.2mm x 1mm
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
SRP3012C Series
Power Inductor Case
3.5mm x 3.2mm x 1mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5.8A
Inductor Case / Package
-
DC Resistance Max
0.04ohm
Product Length
3.5mm
Product Height
1mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
Product traceability