Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2512-R47M
Order Code2434118
Product RangeSRP2512 Series
Technical Datasheet
2,072 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.330 |
50+ | CHF 0.256 |
250+ | CHF 0.208 |
500+ | CHF 0.195 |
1500+ | CHF 0.181 |
3000+ | CHF 0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-R47M
Order Code2434118
Product RangeSRP2512 Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.028ohm
Self Resonant Frequency-
DC Current Rating4.5A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeSRP2512 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
SRP2512 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.028ohm
DC Current Rating
4.5A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Core Material
Iron
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability