Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-680M
Order Code2808318
Product RangeSRP2313AA Series
Technical Datasheet
383 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 5.740 | 
| 10+ | CHF 4.880 | 
| 50+ | CHF 4.250 | 
| 100+ | CHF 4.050 | 
| 200+ | CHF 3.920 | 
| 320+ | CHF 3.850 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 5.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-680M
Order Code2808318
Product RangeSRP2313AA Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case23.5mm x 22mm x 12.6mm
Product RangeSRP2313AA Series
Inductor Case / Package-
DC Resistance Max0.0295ohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
23.5mm x 22mm x 12.6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
12A
Saturation Current (Isat)
9A
Product Range
SRP2313AA Series
DC Resistance Max
0.0295ohm
Product Length
23.5mm
Product Height
12.6mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00355
Product traceability