Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-150M
Order Code2493846
Product RangeSRP1770TA Series
Technical Datasheet
24 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 3.170 | 
| 5+ | CHF 2.890 | 
| 10+ | CHF 2.610 | 
| 25+ | CHF 2.250 | 
| 50+ | CHF 2.230 | 
| 200+ | CHF 2.070 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-150M
Order Code2493846
Product RangeSRP1770TA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeSRP1770TA Series
Inductor Case / Package-
DC Resistance Max0.0205ohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRP1770TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
 - Dimension of 17.3mm (L) x 16.9mm (W) x 6.7mm (H)
 - Inductance value range from 1µH to 100µH
 - Current value (Irms) range from 5.3A to 52A
 - Saturation current Isat1 and Isat 2 range from 6.5A to 60A and 12A to 70A
 - DCR value range from 1.6mohm to 118mohm
 - Carbonyl powder core, enamelled copper wire
 - Tin(Sn) finish terminal
 - High saturation current
 - Operating temperature range from -40°C to 150°C
 
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1770TA Series
DC Resistance Max
0.0205ohm
Product Length
16.9mm
Product Height
6.7mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
27A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP1770TA-150M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01176
Product traceability