Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-R47M
Order Code3385424
Product RangeSRP1265C Series
Technical Datasheet
175 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.130 |
| 10+ | CHF 0.958 |
| 50+ | CHF 0.879 |
| 100+ | CHF 0.607 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-R47M
Order Code3385424
Product RangeSRP1265C Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)66A
Product RangeSRP1265C Series
Power Inductor Case12.6mm x 12.6mm x 6.2mm
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP1265C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
45A
Saturation Current (Isat)
66A
Power Inductor Case
12.6mm x 12.6mm x 6.2mm
DC Resistance Max
1200µohm
Product Length
12.6mm
Product Height
6.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
Product traceability