Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R56M
Order Code3928993
Product RangeSRP1038WA Series
Technical Datasheet
470 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.330 |
10+ | CHF 0.928 |
50+ | CHF 0.872 |
100+ | CHF 0.752 |
200+ | CHF 0.748 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038WA-R56M
Order Code3928993
Product RangeSRP1038WA Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeSRP1038WA Series
Inductor Case / Package-
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max0.002ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
SRP1038WA Series
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
32A
Saturation Current (Isat)
29A
Inductor Case / Package
-
DC Resistance Max
0.002ohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability