Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP0320-R68K
Order Code3410537
Product RangeSRP0320 Series
Technical Datasheet
195 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.553 |
| 50+ | CHF 0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP0320-R68K
Order Code3410537
Product RangeSRP0320 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeSRP0320 Series
Inductor Case / Package-
DC Resistance Max0.0148ohm
Inductance Tolerance± 10%
Product Length3.4mm
Product Width3.1mm
Product Height2mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SRP0320 Series
DC Resistance Max
0.0148ohm
Product Length
3.4mm
Product Height
2mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.1mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability