Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-2R2Y
Order Code2616888
Product RangeSRN6045TA Series
Technical Datasheet
1,270 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.405 |
| 50+ | CHF 0.331 |
| 100+ | CHF 0.272 |
| 250+ | CHF 0.247 |
| 500+ | CHF 0.233 |
| 1000+ | CHF 0.219 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-2R2Y
Order Code2616888
Product RangeSRN6045TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6A
Inductor ConstructionSemishielded
Saturation Current (Isat)9.5A
Power Inductor Case6mm x 6mm x 4.2mm
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN6045TA-2R2Y from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 15mohm (±20%)
- Maximum RMS current (Irms) is 6A
- Maximum saturation current (Isat) is 9.5A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 6mm x 6mm x 4.2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 4.2mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6A
Saturation Current (Isat)
9.5A
Product Range
SRN6045TA Series
DC Resistance Max
0.015ohm
Product Length
6mm
Product Height
4.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability