Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-3R3M
Order Code2677203
Product RangeSRN4018TA Series
Technical Datasheet
125 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.419 |
| 50+ | CHF 0.325 |
| 250+ | CHF 0.248 |
| 500+ | CHF 0.241 |
| 1500+ | CHF 0.233 |
| 3000+ | CHF 0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018TA-3R3M
Order Code2677203
Product RangeSRN4018TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeSRN4018TA Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN4018TA-3R3M from Bourns is a SRN4018TA series, SMD semi shielded power inductor with 3.3µH at 100KHz/1V.
- Automotive grade AEC-Q200 qualified
- Irms current of 2A
- Isat current of 2.3A
- DCR value of 0.055ohm
- Available in ±20% tolerance
- Typical SRF is 72MHz
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Product Range
SRN4018TA Series
DC Resistance Max
0.055ohm
Product Length
4mm
Product Height
1.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
Product traceability