Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-220M
Order Code3931586
Product RangeSRN3030HA Series
Technical Datasheet
560 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.343 |
| 10+ | CHF 0.247 |
| 50+ | CHF 0.219 |
| 100+ | CHF 0.191 |
| 200+ | CHF 0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-220M
Order Code3931586
Product RangeSRN3030HA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Product RangeSRN3030HA Series
Inductor Case / Package-
DC Resistance Max1.1ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN3030HA Series
DC Resistance Max
1.1ohm
Product Length
3mm
Product Height
3mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability