Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-1R0Y
Order Code3931581
Product RangeSRN3030HA Series
Technical Datasheet
1,201 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.301 |
| 10+ | CHF 0.240 |
| 50+ | CHF 0.207 |
| 100+ | CHF 0.178 |
| 200+ | CHF 0.172 |
| 700+ | CHF 0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3030HA-1R0Y
Order Code3931581
Product RangeSRN3030HA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)5A
Product RangeSRN3030HA Series
Inductor Case / Package-
Power Inductor Case1212 [3030 Metric]
DC Resistance Max0.055ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN3030HA Series
Power Inductor Case
1212 [3030 Metric]
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.055ohm
Product Length
3mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability