Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260-330M
Order Code1852847
Product RangeSRF1260 Series
Technical Datasheet
1,114 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.190 | 
| 10+ | CHF 0.986 | 
| 50+ | CHF 0.976 | 
| 100+ | CHF 0.800 | 
| 200+ | CHF 0.740 | 
| 400+ | CHF 0.680 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260-330M
Order Code1852847
Product RangeSRF1260 Series
Technical Datasheet
Product RangeSRF1260 Series
Inductance, Parallel33µH
RMS Current, Parallel3.28A
Saturation Current, Parallel3.84A
DC Resistance Max, Parallel0.0618ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRF1260 series dual-winding shielded Power Inductor with ferrite core and tin termination. It has liquid-crystal polymer base, epoxy resin adhesive and an enamelled copper wire winding. It is suitable for SEPIC topology, flat panels and backlights. Also used as parallel, series, dual-inductor and transformer.
- Magnetically shielded, low radiation
- 0.47 to 4000μH Inductance range
- Up to 17.6A rated current
- 0.25V Test voltage
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Automotive, Computers & Computer Peripherals, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SRF1260 Series
RMS Current, Parallel
3.28A
DC Resistance Max, Parallel
0.0618ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
33µH
Saturation Current, Parallel
3.84A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for SRF1260-330M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002995
Product traceability