Print Page
Image is for illustrative purposes only. Please refer to product description.
9,486 In Stock
3,600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.560 |
| 10+ | CHF 1.420 |
| 50+ | CHF 1.230 |
| 100+ | CHF 1.150 |
| 200+ | CHF 1.070 |
| 600+ | CHF 0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM13126PEL
Order Code3225384
Technical Datasheet
Compatible With10/100 Base-TX PoE
Transformer Type10/100 Base-TX, PoE
No. of Ports2 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SM13126PEL is a LAN 10/100 Base-Tx VoIP transformer (PoE) module.
- Compliant with IEEE 802.3 standards
- Designed for 10/100 base-Tx VoIP and PoE
- Turns ratio is 1 : 1 (±3%) at 25°C
- OCL ( at 100kHz, 0.1V, 8mA, DC bias) is 350µH minimum
- Insertion loss (1-100MHz) is -1.2dB maximum
- Cross talk (between each channel) (1-100MHz) is -25dB minimum
- Operating temperature range from -40°C to +85°C
- PoE current up to 350mA
Technical Specifications
Compatible With
10/100 Base-TX PoE
No. of Ports
2 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Transformer Type
10/100 Base-TX, PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008