Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0402S075M-2
Order Code2849301
Product RangeSinglFuse SF-0402SxxxM
Technical Datasheet
8,768 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.618 |
| 100+ | CHF 0.474 |
| 500+ | CHF 0.394 |
| 2500+ | CHF 0.334 |
| 5000+ | CHF 0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 6.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402S075M-2
Order Code2849301
Product RangeSinglFuse SF-0402SxxxM
Technical Datasheet
Fuse Current750mA
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC24VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
24VDC
Product Range
SinglFuse SF-0402SxxxM
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability