Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP050-2
Order Code2799446
Product RangeSinglFuse SF-0402FP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | CHF 0.543 | 
| 100+ | CHF 0.455 | 
| 500+ | CHF 0.383 | 
| 2500+ | CHF 0.330 | 
| 5000+ | CHF 0.309 | 
| 10000+ | CHF 0.302 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 5.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP050-2
Order Code2799446
Product RangeSinglFuse SF-0402FP
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402FP
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- SF-0402FP Series SinglFuse™ fast acting precision thin film chip fuse for overcurrent protection
 - 1005 (EIA 0402) miniature footprint
 - UL listed (UL 248-14)
 
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
SinglFuse SF-0402FP
Breaking Capacity Current DC
35A
Technical Docs (2)
Alternatives for SF-0402FP050-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability