Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP020F-2
Order Code2854434
Product RangeSinglFuse SF-0402FPxxxF
Technical Datasheet
4,261 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.551 |
| 250+ | CHF 0.416 |
| 1000+ | CHF 0.407 |
| 5000+ | CHF 0.359 |
| 10000+ | CHF 0.351 |
| 20000+ | CHF 0.344 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 5.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0402FP020F-2
Order Code2854434
Product RangeSinglFuse SF-0402FPxxxF
Technical Datasheet
Fuse Current200mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC35VDC
Fuse Case Style0402 [1005 Metric]
Product RangeSinglFuse SF-0402FPxxxF
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
200mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
35VDC
Product Range
SinglFuse SF-0402FPxxxF
Breaking Capacity Current DC
35A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability