Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-7R5ML
Order Code2328855
Product RangeSDR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.489 |
| 50+ | CHF 0.475 |
| 100+ | CHF 0.384 |
| 250+ | CHF 0.363 |
| 500+ | CHF 0.319 |
| 1000+ | CHF 0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-7R5ML
Order Code2328855
Product RangeSDR0805 Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.7A
Product RangeSDR0805 Series
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.7A
DC Resistance Max
0.05ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability