Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-220M
Order Code2454978
Product RangeSDE0805A Series
Technical Datasheet
500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.403 |
50+ | CHF 0.291 |
100+ | CHF 0.275 |
250+ | CHF 0.239 |
500+ | CHF 0.230 |
1000+ | CHF 0.221 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-220M
Order Code2454978
Product RangeSDE0805A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.35A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Product RangeSDE0805A Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
DC Resistance Max
0.11ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
1.8A
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SDE0805A-220M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
Product traceability