Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSN-1-100B
Order Code4540763
Product RangeRiedon RSN Series
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 54.250 |
| 3+ | CHF 49.410 |
| 5+ | CHF 44.560 |
| 10+ | CHF 39.720 |
| 20+ | CHF 36.920 |
| 50+ | CHF 34.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSN-1-100B
Order Code4540763
Product RangeRiedon RSN Series
Technical Datasheet
Current Rating1A
Accuracy0.1%
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeRiedon RSN Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
1A
Operating Temperature Min
-30°C
Product Range
Riedon RSN Series
Accuracy
0.1%
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability