Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSA-10-100
Order Code4540701
Product RangeRiedon RS Series
Technical Datasheet
28 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 23.900 |
| 3+ | CHF 22.560 |
| 5+ | CHF 21.220 |
| 10+ | CHF 19.880 |
| 20+ | CHF 18.730 |
| 50+ | CHF 17.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSA-10-100
Order Code4540701
Product RangeRiedon RS Series
Technical Datasheet
Current Rating10A
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRiedon RS Series
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
10A
Operating Temperature Min
-40°C
Product Range
Riedon RS Series
Accuracy
0.25%
Operating Temperature Max
60°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability