Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB9012-122KL
Order Code2519631
Product RangeRLB9012 Series
Technical Datasheet
311 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.625 |
| 10+ | CHF 0.443 |
| 25+ | CHF 0.414 |
| 50+ | CHF 0.409 |
| 100+ | CHF 0.404 |
| 500+ | CHF 0.359 |
| 1000+ | CHF 0.348 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-122KL
Order Code2519631
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance1.2mH
Inductor ConstructionUnshielded
RMS Current (Irms)480mA
Saturation Current (Isat)-
DC Resistance Max2.9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1.2mH
RMS Current (Irms)
480mA
DC Resistance Max
2.9ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RLB9012-122KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767
Product traceability