Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0912-2R2ML
Order Code2925016
Product RangeRLB Series
Technical Datasheet
1,217 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.335 |
10+ | CHF 0.289 |
25+ | CHF 0.257 |
50+ | CHF 0.250 |
100+ | CHF 0.243 |
500+ | CHF 0.214 |
1000+ | CHF 0.204 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-2R2ML
Order Code2925016
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.3A
Saturation Current (Isat)7.5A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.5A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
5.3A
DC Resistance Max
0.01ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002053
Product traceability