Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-3R3K-RC
Order Code1929713
Product RangeRL622 Series
Technical Datasheet
1,093 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.967 |
| 5+ | CHF 0.957 |
| 10+ | CHF 0.824 |
| 20+ | CHF 0.795 |
| 40+ | CHF 0.766 |
| 100+ | CHF 0.585 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-3R3K-RC
Order Code1929713
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)-
DC Resistance Max0.025ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
3.3µH
RMS Current (Irms)
5.5A
DC Resistance Max
0.025ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for RL622-3R3K-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001937