Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLN071-ER20A03S
Order Code4353520
Product RangePLN0xx-ER20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
5600+ | CHF 5.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 5600
Multiple: 5600
CHF 28,616.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN071-ER20A03S
Order Code4353520
Product RangePLN0xx-ER20 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating21A
Frequency Range200kHz
Power Rating71W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePLN0xx-ER20 Series
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
PLN0xx-ER20 Series
Current Rating
21A
Power Rating
71W
Primary Voltages
36V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability