Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A24S
Order Code4353519
Product RangePLN0xx-ER20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
5600+ | CHF 4.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 5600
Multiple: 5600
CHF 27,496.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN060-ER20A24S
Order Code4353519
Product RangePLN0xx-ER20 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating2.4A
Frequency Range200kHz
Power Rating60W
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages24V
Transformer MountingSurface Mount
Product RangePLN0xx-ER20 Series
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
24V
Product Range
PLN0xx-ER20 Series
Current Rating
2.4A
Power Rating
60W
Primary Voltages
36V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability