Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPFBR45-SP13150S
Order Code3995294
Product RangePFBR45 Series
Technical Datasheet
191 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.530 |
10+ | CHF 4.070 |
50+ | CHF 3.740 |
100+ | CHF 3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPFBR45-SP13150S
Order Code3995294
Product RangePFBR45 Series
Technical Datasheet
Turns Ratio2:1
Inductance1.15mH
DC Resistance0.5ohm
Isolation Voltage4.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePFBR45 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.5ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1.15mH
Isolation Voltage
4.5kV
Operating Temperature Min
-40°C
Product Range
PFBR45 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability